- Home ›
- All Products›
- 10002885
Description
+
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 5VDC - 4kV Isolation - DIP24
Search Keywords: 10002885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002885
-
Alias/AKA:REC3-0505SRW/H4/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
42
can ship 6/15/26
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$25.61
5
$19.41
15
$19.00
30
$18.52
60
$18.47
105
$18.42
255 +
$18.33
Click for Quote
Log in
to unlock special pricing