- Home ›
- All Products›
- 10002873
RECOM
10002873
Dual Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: (+/-) 12VDC - 4kVDC Isolation - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: (+/-) 12VDC - 4kVDC Isolation - DIP24
Search Keywords: 10002873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002873
-
Alias/AKA:REC5-1212DRW/H4/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is 10002873 RoHS compliant?
Yes, 10002873 is RoHS compliant.
What is the lead time for 10002873?
The standard lead time for 10002873 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$31.70
5
$29.68
15
$28.31
30
$27.44
60
$26.57
105
$25.87
255 +
$24.76
Click for Quote
Log in
to unlock special pricing