- Home ›
- All Products›
- 10002868
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 12VDC - 4kV Isolation - DIP24
Search Keywords: 10002868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002868
-
Alias/AKA:REC3-2412DRW/H4/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$25.19
5
$23.60
15
$22.51
30
$21.83
60
$21.13
105
$20.58
255 +
$19.70
Click for Quote
Log in
to unlock special pricing