- Home ›
- All Products›
- 10002864
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1
Search Keywords: 10002864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002864
-
Alias/AKA:REC3-2412SRW/H4/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$17.50
5
$16.90
15
$16.49
30
$16.24
60
$15.90
105
$15.58
255 +
$15.38
Click for Quote
Log in
to unlock special pricing