- Home ›
- All Products›
- 10002832
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 05; V. Out: +/-3.3; mA. Out: +/-152
Search Keywords: 10002832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002832
-
Alias/AKA:RP-053.3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$14.91
25
$13.52
50
$12.91
100
$12.35
250
$11.85
500
$11.54
1,000 +
$11.38
Click for Quote
Log in
to unlock special pricing