- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10002820
Description
+
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube
Search Keywords: 10002820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002820
-
Alias/AKA:RS-2415D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Ships today, if you order in
On Order:
330
can ship 10/8/26
Minimum Order Quantity:
5
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$17.69
22
$17.07
44
$16.45
66
$16.41
110
$15.93
264
$15.49
506 +
$15.45
Click for Quote
Log in
to unlock special pricing