- Home ›
- All Products›
- 10002819
Description
+
The 10002819 is a 2W regulated DC/DC converter in a SIP8 package, featuring a wide 4:1 input range of 9-36V, a dual ±5V output, and 3kVDC isolation.
Search Keywords: 10002819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002819
-
Alias/AKA:RS-2405D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.25
22
$13.81
44
$13.60
66
$13.48
110
$13.32
264
$13.06
506 +
$12.86
Click for Quote
Log in
to unlock special pricing