- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10002817
Description
+
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
Search Keywords: 10002817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002817
-
Alias/AKA:RS-0505D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$14.43
22
$13.98
44
$13.77
66
$13.65
110
$13.49
264
$13.22
506 +
$13.02
Click for Quote
Log in
to unlock special pricing