- Home ›
- All Products›
- 10002803
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 5VDC - 4kVDC Isolation - DIP24
Search Keywords: 10002803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002803
-
Alias/AKA:REC5-2405SRW/H4/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$27.47
5
$25.69
15
$24.51
30
$23.78
60
$22.76
105
$21.83
255 +
$21.25
Click for Quote
Log in
to unlock special pricing