- Home ›
- All Products›
- 10002530
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 5VDC - -40°C to +85°C
Search Keywords: 10002530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002530
-
Alias/AKA:R12P05S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$17.84
25
$14.30
50
$13.76
100
$13.06
250
$12.88
500
$12.66
1,000 +
$12.60
Click for Quote
Log in
to unlock special pricing