- Home ›
- All Products›
- 10002501
Description
+
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
Search Keywords: 10002501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002501
-
Alias/AKA:ROM-3.305S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$8.06
42
$7.06
84
$6.95
126
$6.91
252
$6.89
504
$6.87
1,008
$6.86
2,520 +
$6.84
Click for Quote
Log in
to unlock special pricing