- Home ›
- All Products›
- 10002462
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: (+/-) 15VDC - -40°C to +85°C
Search Keywords: 10002462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002462
-
Alias/AKA:R05P15D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$14.20
25
$13.66
50
$13.24
100
$12.94
250
$12.68
500
$12.47
1,000 +
$12.41
Click for Quote
Log in
to unlock special pricing