- Home ›
- All Products›
- 10002403
Description
+
DC DC CONVERTER 15V 2W
Search Keywords: 10002403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002403
-
Alias/AKA:RV-2415S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
15
Order Increment:
15
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$24.035
15
$21.850
30
$19.880
60
$19.140
105
$18.160
255
$17.840
510
$17.760
1,005 +
$17.720
Click for Quote
Log in
to unlock special pricing