- Home ›
- All Products›
- 10002313
Description
+
DC DC CONVERTER 3.3V 2W
Search Keywords: 10002313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002313
-
Alias/AKA:RS-053.3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
On Order:
22
can ship 6/8/26
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$18.40
22
$17.88
44
$17.41
66
$17.05
110
$16.73
264
$16.41
506 +
$16.27
Click for Quote
Log in
to unlock special pricing