- Home ›
- All Products›
- 10002286
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 05; V. Out: 05; mA. Out: 400
Search Keywords: 10002286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002286
-
Alias/AKA:RV-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
15
$12.46
30
$12.28
60
$12.09
105
$11.94
255
$11.70
510
$11.51
1,005 +
$11.34
Click for Quote
Log in
to unlock special pricing