- Home ›
- All Products›
- 10002254
Description
+
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 7-Pin SIP Module Tube
Search Keywords: 10002254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002254
-
Alias/AKA:RSO-2415S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$13.34
22
$12.92
44
$12.72
66
$12.61
110
$12.47
264
$12.22
506 +
$12.04
Click for Quote
Log in
to unlock special pricing