- Home ›
- All Products›
- 10002252
Description
+
The 10002252 is a 1W regulated DC/DC converter that provides a 5VDC single output from an 18-36VDC input in a SIP8 package.
Search Keywords: 10002252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002252
-
Alias/AKA:RSO-1212S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$18.11
22
$16.92
44
$15.19
66
$15.15
110
$15.11
264
$15.08
506 +
$15.04
Click for Quote
Log in
to unlock special pricing