- Home ›
- All Products›
- 10002251
Description
+
DC DC CONVERTER 5V 1W
Search Keywords: 10002251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002251
-
Alias/AKA:RSO-1205S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$13.60
22
$13.18
44
$12.98
66
$12.86
110
$12.71
264
$12.46
506 +
$12.27
Click for Quote
Log in
to unlock special pricing