- Home ›
- All Products›
- 10002239
Description
+
Module DC-DC 12VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP Tube
Search Keywords: 10002239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002239
-
Alias/AKA:RS-123.3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
447
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$18.15
22
$17.38
44
$16.54
66
$16.50
110
$15.30
264
$15.26
506 +
$15.22
Click for Quote
Log in
to unlock special pricing