- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10002236
Description
+
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Search Keywords: 10002236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002236
-
Alias/AKA:RSO-2405S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$13.21
22
$12.79
44
$12.59
66
$12.48
110
$12.33
264
$12.09
506 +
$11.90
Click for Quote
Log in
to unlock special pricing