- Home ›
- All Products›
- 10002204
Description
+
The 10002204 is an unregulated 1W DC/DC converter that provides a single 5V output from a 5V nominal input in a SIP4 package.
Search Keywords: 10002204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002204
-
Alias/AKA:RO-123.3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
42
$5.31
84
$5.22
126
$5.13
252
$5.12
504
$5.11
1,008
$5.09
2,520
$5.08
5,040 +
$5.07
Click for Quote
Log in
to unlock special pricing