- Home ›
- All Products›
- 10001939
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
Search Keywords: 10001939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10001939
-
Alias/AKA:RK-1205S/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$7.94
50
$7.71
100
$7.48
250
$7.18
500
$6.96
1,000
$6.72
2,500 +
$6.51
Click for Quote
Log in
to unlock special pricing