- Home ›
- All Products›
- 10001894
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 15; V. Out: +/-05; mA. Out: +/-100
Search Keywords: 10001894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10001894
-
Alias/AKA:RH-1505D/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
You may purchase all in-stock quantity of 23
Stock lot only:
23
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$9.845
25
$8.950
50
$8.680
100
$8.430
250
$8.090
500
$7.820
1,000
$7.570
2,500 +
$7.360
Click for Quote
Log in
to unlock special pricing