- Home ›
- All Products›
- 10001779
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
Search Keywords: 10001779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10001779
-
Alias/AKA:RO-0505S/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
42
$4.85
84
$4.75
126
$4.70
252
$4.60
504
$4.50
1,008 +
$4.40
Click for Quote
Log in
to unlock special pricing