- Home ›
- All Products›
- 10001507
Description
+
Dual Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: (+/-) 24VDC - 2kV/1Sec Isolation - 6 Lead SIP
Search Keywords: 10001507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10001507
-
Alias/AKA:RB-2415D/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$7.08
50
$7.06
100
$6.76
250
$6.21
500
$6.19
1,000
$6.04
2,500 +
$5.81
Click for Quote
Log in
to unlock special pricing