- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10000947
Description
+
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Search Keywords: 10000947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000947
-
Alias/AKA:RY-1205S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
25
$10.26
50
$10.19
100
$9.71
250
$9.50
500
$9.31
1,000
$9.27
2,500 +
$9.22
Click for Quote
Log in
to unlock special pricing