- Home ›
- All Products›
- 10000872
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 18-36; V. Out: 12; mA. Out: 250
Search Keywords: 10000872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000872
-
Alias/AKA:RW-2412S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$21.076
15
$19.160
30
$18.580
60
$18.050
105
$17.060
255
$16.610
510
$16.390
1,005 +
$15.960
Click for Quote
Log in
to unlock special pricing