- Home ›
- All Products›
- 10000718
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 9-18; V. Out: 05; mA. Out: 400
Search Keywords: 10000718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000718
-
Alias/AKA:RS-1205S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$17.87
22
$16.42
44
$15.76
66
$15.72
110
$15.66
264
$15.57
506 +
$15.53
Click for Quote
Log in
to unlock special pricing