- Home ›
- All Products›
- 10000715
Description
+
DC DC CONVERTER 9V 2W
Search Keywords: 10000715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000715
-
Alias/AKA:RS-0509S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$24.08
22
$19.49
44
$18.60
66
$17.79
110
$17.45
264
$17.25
506 +
$17.20
Click for Quote
Log in
to unlock special pricing