- Home ›
- All Products›
- 10000672
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 12; V. Out: +/-15; mA. Out: +/-33
Search Keywords: 10000672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000672
-
Alias/AKA:RP-1215D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$19.10
25
$14.85
50
$14.30
100
$13.66
250
$13.53
500
$13.42
1,000 +
$13.38
Click for Quote
Log in
to unlock special pricing