- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10000671
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-42
Search Keywords: 10000671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000671
-
Alias/AKA:RP-1212D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$12.41
25
$12.12
50
$11.82
100
$11.79
250
$11.77
500
$11.74
1,000 +
$11.71
Click for Quote
Log in
to unlock special pricing