- Home ›
- All Products›
- 10000659
Description
+
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
Search Keywords: 10000659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000659
-
Alias/AKA:RP-2405S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/22/26
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$11.58
25
$11.31
50
$11.03
100
$11.01
250
$10.98
500
$10.95
1,000 +
$10.92
Click for Quote
Log in
to unlock special pricing