- Home ›
- All Products›
- 10000645
Description
+
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W Medical 4-Pin SIP Tube
Search Keywords: 10000645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000645
-
Alias/AKA:RP-0509S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$11.40
25
$11.18
50
$10.86
100
$10.81
250
$10.76
500
$10.70
1,000 +
$10.65
Click for Quote
Log in
to unlock special pricing