- Home ›
- All Products›
- 10000632
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
Search Keywords: 10000632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000632
-
Alias/AKA:ROM-1215S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
42
$7.91
84
$7.66
126
$7.60
252
$7.32
504
$7.30
1,008
$7.28
2,520
$7.26
5,040 +
$7.24
Click for Quote
Log in
to unlock special pricing