- Home ›
- All Products›
- 10000621
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 05; V. Out: 12; mA. Out: 83
Search Keywords: 10000621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000621
-
Alias/AKA:ROM-0512S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
42
$7.88
84
$7.51
126
$7.49
252
$7.30
504
$7.25
1,008
$7.24
2,520 +
$7.22
Click for Quote
Log in
to unlock special pricing