- Home ›
- All Products›
- 10000619
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: 10000619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000619
-
Alias/AKA:ROM-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Buy all 21 in-stock or the regular minimum order quantity of 42
Stock lot only:
21
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$5.896
42
$5.360
84
$5.250
126
$5.180
252
$5.070
504
$4.960
1,008 +
$4.850
Click for Quote
Log in
to unlock special pricing