- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10000613
Description
+
Module DC-DC 24VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Tube
Search Keywords: 10000613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000613
-
Alias/AKA:RO-2424S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
42
$6.13
84
$5.95
126
$5.94
252
$5.92
504
$5.91
1,008
$5.89
2,520
$5.88
5,040 +
$5.86
Click for Quote
Log in
to unlock special pricing