- Home ›
- All Products›
- 10000612
Description
+
Module DC-DC 24VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Tube
Search Keywords: 10000612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000612
-
Alias/AKA:RO-2415S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
42
$6.29
84
$5.95
126
$5.94
252
$5.92
504
$5.91
1,008
$5.89
2,520
$5.88
5,040 +
$5.86
Click for Quote
Log in
to unlock special pricing