- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10000603
Description
+
Module DC-DC 12VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Tube
Search Keywords: 10000603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000603
-
Alias/AKA:RO-1224S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
42
$5.41
84
$5.26
126
$5.13
252
$5.12
504
$5.11
1,008
$5.09
2,520
$5.08
5,040 +
$5.07
Click for Quote
Log in
to unlock special pricing