- Home ›
- All Products›
- 10000602
Description
+
The 10000602 is an unregulated 1W DC/DC converter in a SIP4 package that provides 1kVDC isolation with a 5V input and 5V output.
Search Keywords: 10000602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000602
-
Alias/AKA:RO-1215S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
42
$6.07
84
$5.62
126
$5.39
252
$5.15
504
$5.13
1,008
$5.12
2,520
$5.11
5,040 +
$5.10
Click for Quote
Log in
to unlock special pricing