- Home ›
- All Products›
- 10000590
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 09; mA. Out: 111
Search Keywords: 10000590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000590
-
Alias/AKA:RO-0509S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
42
$5.75
84
$5.47
126
$5.41
252
$5.38
504
$5.36
1,008
$5.34
2,520
$5.32
5,040 +
$5.31
Click for Quote
Log in
to unlock special pricing