- Home ›
- All Products›
- 10000559
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250
Search Keywords: 10000559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000559
-
Alias/AKA:RN-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
Minimum Order Quantity:
39
Order Increment:
39
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
39
$7.28
78
$7.21
117
$7.04
273
$6.71
507
$6.60
1,014
$6.49
2,535 +
$6.47
Click for Quote
Log in
to unlock special pricing