- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 10000554
Description
+
ScotchBrite EXL PRO Deburring Wheel, EPWL, 10S Fine, 12 in x 1 in x 5 in | 3M 7100055440
Search Keywords: 10000554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000554
-
Alias/AKA:RM-2405S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
42
$4.83
84
$4.73
126
$4.67
252
$4.57
504
$4.47
1,008 +
$4.38
Click for Quote
Log in
to unlock special pricing