- Home ›
- All Products›
- 10000487
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: 15; mA. Out: 132
Search Keywords: 10000487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000487
-
Alias/AKA:RKZ-2415S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
You may purchase all in-stock quantity of 19
Stock lot only:
19
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$10.989
25
$9.990
50
$9.320
100
$9.010
250
$8.810
500
$8.690
1,000
$8.670
2,500 +
$8.640
Click for Quote
Log in
to unlock special pricing