- Home ›
- All Products›
- 10000477
Description
+
The 10000477 is a 2W unregulated dual-output DC/DC converter that provides ±15VDC from a 24VDC input with 3kVDC isolation.
Search Keywords: 10000477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000477
-
Alias/AKA:RKZ-1215S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$9.19
50
$8.78
100
$8.72
250
$8.08
500
$7.98
1,000
$7.96
2,500 +
$7.94
Click for Quote
Log in
to unlock special pricing