- Home ›
- All Products›
- 10000469
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 400
Search Keywords: 10000469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000469
-
Alias/AKA:RKZ-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$8.17
50
$8.01
100
$7.88
250
$7.86
500
$7.84
1,000
$7.82
2,500 +
$7.80
Click for Quote
Log in
to unlock special pricing