- Home ›
- All Products›
- 10000464
Description
+
DC DC CONVERTER 5V 1W
Search Keywords: 10000464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000464
-
Alias/AKA:RK-2405S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$7.97
50
$7.77
100
$7.59
250
$7.39
500
$7.27
1,000
$7.25
2,500 +
$7.23
Click for Quote
Log in
to unlock special pricing