- Home ›
- All Products›
- 10000457
Description
+
A 1W unregulated DC/DC converter in a SIP7 package, providing a dual ±12V output from a nominal 12V input with 3kVDC isolation.
Search Keywords: 10000457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000457
-
Alias/AKA:RK-1215S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
25
$7.47
50
$7.28
100
$7.20
250
$7.07
500
$6.96
1,000
$6.82
2,500 +
$6.80
Click for Quote
Log in
to unlock special pricing