- Home ›
- All Products›
- 10000455
Description
+
DC DC CONVERTER 9V 1W
Search Keywords: 10000455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000455
-
Alias/AKA:RK-1209S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$9.04
50
$8.45
100
$8.04
250
$7.68
500
$7.57
1,000
$7.53
2,500 +
$7.49
Click for Quote
Log in
to unlock special pricing