- Home ›
- All Products›
- 10000417
Description
+
DC DC CONVERTER 15V 2W
Search Keywords: 10000417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000417
-
Alias/AKA:RI-2415S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$14.88
42
$9.40
84
$8.75
126
$8.72
252
$8.20
504
$8.18
1,008 +
$8.16
Click for Quote
Log in
to unlock special pricing